GBC60DPNN

Heilind Number:SULGBC60DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPNN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPNN

Detailed Description

Featuring high-reliability PA9T and phosphor bronze construction, SKU GBC60DPNN is a female double-row board-to-board PCB connector designed for optimal performance in demanding environments. With a pitch of 2.54mm (.1in) and a contact type of double point, this connector ensures secure and efficient data transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it offers reliable power delivery. The termination method of card extender and termination plating of matte tin guarantee durable and stable connections. With an operating temperature range of -65 to 125°C, as well as a connector height of 14.22mm and width of 10.16mm, it is suitable for various applications. The straddle orientation and 120 positions make it versatile for use in different setups. With a tail length of 15.12mm (.595in), this connector provides ample room for installation. Overall, the GBC60DPNN is a high-quality solution for connecting PCBs with precision and reliability.