GBC60DPRH

Heilind Number:SULGBC60DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPRH

Detailed Description

Introducing the GBC60DPRH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a double-point contact type, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The connector, tailored for female gender, boasts 120 positions across two rows, ideal for complex circuitry. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stability in harsh environments. With Matte Tin termination plating and a compact design, this connector is a perfect choice for high-density PCB assemblies. Upgrade your connectivity with the GBC60DPRH.