GBC60DPRI

Heilind Number:SULGBC60DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DPRI

Detailed Description

The GBC60DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact design and threaded mount type, it offers secure connectivity in a straddle orientation. Boasting 120 positions on 2 rows with a 2.54mm pitch, it accommodates complex PCB layouts with ease. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. The Matte Tin termination plating enhances solderability, while the -65 to 125°C operating temperature range makes it suitable for harsh environments. With a compact size of .4" width and .56" height, it saves space without compromising performance. Perfect for aerospace, defense, and industrial applications, the GBC60DPRI is a top choice for critical electronic systems.