GBC60DPRN

Heilind Number:SULGBC60DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPRN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPRN

Detailed Description

Featuring a robust design, our GBC60DPRN PCB Connector is engineered for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. The female gender, double-point contact type, and phosphor bronze contact material with gold plating guarantee secure and low-resistance connections. Boasting 120 positions across 2 rows with a pitch of 2.54mm, it offers ample connectivity in compact spaces. The termination method of card extender and matte tin plating on the termination ensure easy installation and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straddle orientation and 5.72mm tail length provide flexibility in mounting options. Measuring at 14.22mm in height and 10.16mm in width, it fits seamlessly onto PCBs. This high-quality component falls under the categories of Board to Board PCB Connectors and Card Edge Connectors, making it essential for various electronic systems. Trust in the reliability and performance of the GBC60DPRN for your connectivity needs.