GBC60DPRS

Heilind Number:SULGBC60DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPRS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPRS

Detailed Description

Introducing the GBC60DPRS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures optimal signal transmission. With a current rating of 3A and voltage capabilities up to 700VAC, it meets the demands of various applications. The double-point contact type and straddle orientation provide secure connections, while the termination method of Card Extender with Matte Tin plating offers easy installation. With 120 positions spread across 2 rows and a 2.54mm pitch, it allows for versatile connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With a compact size, measuring just .56 inches in height and .4 inches in width, it is ideal for space-constrained designs. The GBC60DPRS is the perfect choice for high-speed data transmission and power delivery in aerospace, defense, and other industries.