GBC60DPSH

Heilind Number:SULGBC60DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPSH

Detailed Description

The GBC60DPSH is a high-performance board-to-board PCB connector that ensures reliable power and signal transmission in demanding environments. Featuring a rugged PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector offers exceptional conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The double-point contact design and thru-hole termination method guarantee secure and stable connections. With a compact design, 120 positions, and a pitch of 2.54mm, it provides efficient PCB connectivity. Operating within a wide temperature range of -65 to 125°C and with matte tin termination plating, it ensures long-term performance and durability. Perfect for industrial and high-reliability applications, the GBC60DPSH is a top choice for engineers seeking quality and efficiency in their designs.