| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DPSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DPSI |
GBC60DPSI
| Heilind Number: | SULGBC60DPSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DPSI |
| ECAD Model: |
Specifications
Detailed Description
The GBC60DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a double point contact design and threaded mount type, it offers secure connectivity in industrial environments. Supporting up to 3A and 700VAC, it meets stringent performance standards. Its straight orientation, 2.54mm pitch, and 120 positions make it ideal for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With matte tin termination plating and a compact size, it is a versatile solution for high-reliability electronic systems.

