GBC60DPSN

Heilind Number:SULGBC60DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DPSN

Detailed Description

The GBC60DPSN is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 2.54mm (.1 in) and featuring 120 positions across 2 rows, this connector offers reliable connectivity. Its PA9T and Phosphor Bronze construction, along with gold contact plating, ensures durability and high conductivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole soldering and matte tin plating make for easy and secure installation. With a straight orientation and a connector height of .61 in (15.49mm), it is suitable for various applications. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for demanding environments. Whether used in industrial machinery, telecommunications, or consumer electronics, the GBC60DPSN guarantees seamless connectivity.