GBC60DPSS

Heilind Number:SULGBC60DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPSS

Detailed Description

The GBC60DPSS is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission in demanding environments. With a double-point contact design and 120 positions in a 2-row configuration, it offers secure connectivity with a pitch of 2.54mm. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent performance requirements. The connector's straight orientation and side-hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industries. The Matte Tin termination plating ensures durability and longevity. At a compact size of 15.49mm in height and 10.16mm in width, this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial sectors, the GBC60DPSS delivers exceptional performance and reliability.