GBC60DPUH

Heilind Number:SULGBC60DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPUH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPUH

Detailed Description

Introducing the GBC60DPUH, a high-performance female PCB connector designed for demanding applications. This connector features two rows with a total of 120 positions, allowing for secure and reliable connections on your circuit board. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is efficient and hassle-free. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and double-point contact type further enhance versatility. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating guarantees long-term durability. Perfect for high-reliability applications, this connector is a crucial component for your electronic designs.