GBC60DPUI

Heilind Number:SULGBC60DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPUI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPUI

Detailed Description

The GBC60DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliable electrical connections. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. The female connector has two rows with a pitch of 2.54mm, accommodating 120 positions. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. The gold-plated double-point contacts offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Overall, the GBC60DPUI is a top choice for high-reliability connectivity in industrial and electronic systems.