| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGBC60DPUN |
GBC60DPUN
| Heilind Number: | SULGBC60DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DPUN |
| ECAD Model: |
Specifications
Detailed Description
The GBC60DPUN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable connectivity. The double-point contact design and a 2.54mm pitch provide excellent signal integrity, while the right-angle orientation and no mounting requirement offer versatile installation options. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. With 120 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability, making it a dependable choice for industrial and electronic applications.

