GBC60DPUS

Heilind Number:SULGBC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPUS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPUS

Detailed Description

The GBC60DPUS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm, this connector features two rows of 120 female contacts made of durable PA9T and plated with gold for optimal conductivity. The contact material, phosphor bronze, ensures long-lasting performance, even under high voltage conditions of up to 700 VAC. Its right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications where durability and performance are essential. With a matte tin termination plating, it offers secure and stable connections. Trust the GBC60DPUS connector for seamless and reliable board-to-board connectivity in your critical systems.