GBC60DRAH

Heilind Number:SULGBC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DRAH

Detailed Description

Introducing the GBC60DRAH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees reliable power transmission. The connector, with a right-angle orientation and two rows of 120 positions, offers versatility in mounting options. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The compact design, with a connector height of 10.95mm and width of 10.16mm, saves space without compromising performance. Compliant with stringent quality standards, this connector is ideal for applications where reliability is paramount. Elevate your connectivity with the GBC60DRAH.