GBC60DRAI

Heilind Number:SULGBC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRAI

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC60DRAI Board To Board PCB Connector ensures reliable connectivity in high-performance electronic systems. With a current rating of 3 A and a voltage tolerance of 700 VAC, it is designed for demanding applications. The female connector offers 120 positions across two rows, with a pitch of 2.54 mm for easy installation. Its threaded mounting and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. The right-angle orientation and compact dimensions of 10.95 mm in height and 10.16 mm in width make it suitable for space-constrained designs. Trust the GBC60DRAI for high-reliability connections in your electronic systems.