GBC60DRAN

Heilind Number:SULGBC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRAN

Detailed Description

Introducing the GBC60DRAN, a high-performance PA9T and phosphor bronze connector designed for female connectors in PCB applications. With a dual-row layout and a pitch of 2.54mm, this connector offers reliable connectivity with 120 positions and a maximum voltage of 700VAC, making it ideal for power and data transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures excellent signal integrity and durability. The right-angle orientation and no mounting design provide flexibility in installation, while the full bellow contact type guarantees secure connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 10.95mm and width of 10.16mm, it is perfect for space-constrained applications. Trust in the GBC60DRAN for seamless board-to-board connectivity in your electronic designs.