GBC60DRAS

Heilind Number:SULGBC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DRAS

Detailed Description

Introducing the GBC60DRAS Board To Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. With a right-angle orientation and side-hole mount type, it offers versatility in PCB assembly. The 2-row, 120-position layout and 2.54mm pitch provide ample connectivity options, while the full bellow contact design guarantees secure mating. Operating flawlessly in harsh environments, the connector boasts an extended temperature range of -65 to 125°C and Matte Tin termination plating for enhanced durability. Ideal for demanding applications in aerospace, defense, and industrial sectors, the GBC60DRAS is a reliable solution for your connectivity needs.