GBC60DREH

Heilind Number:SULGBC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DREH

Detailed Description

The GBC60DREH is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction, it ensures durability and signal integrity. The contact material is plated with gold for enhanced conductivity, while the termination method utilizes eyelets for secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and 120 positions make it versatile for various PCB designs. The connector's clearance hole mount type and matte tin termination plating further enhance its performance. Ideal for high-reliability applications, the GBC60DREH is a premium choice for engineers and designers seeking quality board-to-board connectivity solutions.