GBC60DREI

Heilind Number:SULGBC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DREI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DREI

Detailed Description

Introducing the GBC60DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. The female gender, threaded mount type, and eyelet termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type accommodates 120 positions across two rows, with a pitch of 2.54mm. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact design, measuring just 10.95mm in height and 10.16mm in width, the GBC60DREI offers space-saving connectivity solutions without compromising performance. Trust in this connector for your critical PCB connections, where reliability is paramount.