GBC60DREN

Heilind Number:SULGBC60DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DREN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DREN

Detailed Description

The GBC60DREN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration, accommodating 120 positions. The contact type is Full Bellow, guaranteeing excellent durability and performance. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is eyelet, and the termination plating is Matte Tin for enhanced conductivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power requirements. Its straight orientation and no mounting design make it easy to integrate into PCB assemblies. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Ideal for hi-rel applications, the GBC60DREN is a top choice for board-to-board and card edge connections.