GBC60DRMD-S288

Heilind Number:SULGBC60DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRMD-S288

Detailed Description

Introducing the GBC60DRMD-S288, a cutting-edge board-to-board PCB connector designed for high-performance applications. With a sleek and durable construction, this connector features PA9T and Phosphor Bronze materials for optimal conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures reliable power transmission. The female gender, 2 rows, and loop bellow contact type offer versatile connectivity options. Boasting a pitch of 2.54mm and straddle orientation, it guarantees precise and secure connections. With 120 positions and card extender termination method, it's perfect for complex circuitry. The gold-plated phosphor bronze contacts and matte tin termination plating further enhance its performance and durability. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is a must-have for any project requiring high-speed and high-reliability connections. Elevate your connectivity game with the GBC60DRMD-S288.