GBC60DRMD

Heilind Number:SULGBC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRMD

Detailed Description

Introducing the GBC60DRMD, a high-performance PA9T and Phosphor Bronze female connector designed for demanding applications. With a 3A amperage rating and 700 VAC voltage capability, this connector ensures reliable power delivery. Featuring two rows with a clearance hole mount type and wire wrap termination method, it offers easy installation. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. With 120 loop bellow contacts, each with a pitch of 2.54mm (.1in), precise connections are ensured. The straight orientation and 14.22mm (.56in) tail length provide versatility in PCB designs. Matte tin termination plating enhances soldering performance. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it's compact yet efficient. The GBC60DRMD is ideal for board-to-board and card edge connections in various industries.