| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DRMH |
GBC60DRMH
| Heilind Number: | SULGBC60DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this component offers reliable connectivity in a straight orientation. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of wire wrap and matte tin plating on the termination ensure secure and durable connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Tailored for high reliability applications, the GBC60DRMH is a dependable solution for your connectivity needs.

