GBC60DRMN

Heilind Number:SULGBC60DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRMN

Detailed Description

Introducing the GBC60DRMN, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and straight orientation offer seamless integration into circuitry. Utilizing wire wrap termination method and loop bellow contact type with gold plating on phosphor bronze contacts, it ensures secure and low-resistance connections. Its 120 positions and 2.54mm pitch provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The matte tin termination plating enhances its longevity. With dimensions of 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained designs. Trust the GBC60DRMN for high-reliability connectivity in your PCB projects.