GBC60DRMS-S288

Heilind Number:SULGBC60DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRMS-S288

Detailed Description

Introducing the GBC60DRMS-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and featuring 120 positions across 2 rows, this connector ensures seamless connectivity in complex circuitry. Its female gender and side-hole mount type, along with card extender termination method, offer versatile installation options. Crafted with PA9T and Phosphor Bronze, and boasting gold-plated contacts, it guarantees optimal conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Additionally, its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 13.84mm, make it space-efficient. Trust in the GBC60DRMSS288 for robust and efficient PCB connectivity.