| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DRMS |
GBC60DRMS
| Heilind Number: | SULGBC60DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DRMS |
| ECAD Model: |
Specifications
Detailed Description
The GBC60DRMS is a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and durable construction, this connector features two rows of 120 female contacts, allowing for efficient signal transmission. The contact material is made of Phosphor Bronze with Gold plating, ensuring reliable conductivity even in demanding environments. Its wire wrap termination method and side hole mount type offer easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. Trust the GBC60DRMS for secure and efficient board-to-board connections in your applications.

