GBC60DRMT-S288

Heilind Number:SULGBC60DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRMT-S288

Detailed Description

Introducing SKU GBC60DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. Featuring a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. With a compact design boasting two rows and 120 positions, it offers ample connectivity options while its threaded mount type and card extender termination method guarantee secure installation. The contact type, Loop Bellow, and gold-plated phosphor bronze contacts provide superior conductivity while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Trust in the GBC60DRMTS288 for efficient and robust PCB connections.