GBC60DRSD

Heilind Number:SULGBC60DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSD

Detailed Description

Introducing the GBC60DRSD, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 120 positions, it offers ample connectivity options. The Thru Hole mount type with a clearance hole design makes installation easy and secure. Each contact is made of durable Phosphor Bronze and plated with gold for optimal conductivity. The loop bellow contact type and straight orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained PCB layouts. The termination plating of Matte Tin ensures long-term durability. Whether used in board-to-board connections or card edge applications, the GBC60DRSD guarantees high reliability and performance.