GBC60DRSI

Heilind Number:SULGBC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSI

Detailed Description

The GBC60DRSI is a high-performance board-to-board PCB connector crafted for precision and durability. Designed with PA9T and Phosphor Bronze materials, it ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its contact material of Phosphor Bronze with Gold plating ensures reliable signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it facilitates seamless connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Perfect for high-reliability applications, the GBC60DRSI is a vital component in demanding electronic systems.