GBC60DRSN

Heilind Number:SULGBC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSN

Detailed Description

The GBC60DRSN is a highly reliable board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures robust performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. This female connector with two rows and 120 positions, terminated through holes, is easy to install on PCBs. Its loop bellow contact type with gold plating guarantees low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Its matte tin termination plating ensures durability. Perfect for applications where performance and longevity are critical, the GBC60DRSN is a top choice for engineers and manufacturers.