GBC60DRSS

Heilind Number:SULGBC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRSS

Detailed Description

Introducing the GBC60DRSS, a high-performance female board-to-board PCB connector meticulously crafted for optimum functionality. With two rows of contacts featuring loop bellow technology, this connector ensures secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficiency even in harsh environments, operating seamlessly at temperatures ranging from -65 to 125°C. The gold-plated contacts provide superior conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is perfect for demanding applications. Measuring at a compact height of 15.49mm and a width of 9.4mm, it offers space-saving solutions without compromising performance. Tailored for precision and longevity, the GBC60DRSS is the ideal choice for your PCB connectivity needs.