GBC60DRST

Heilind Number:SULGBC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRST
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRST

Detailed Description

The GBC60DRST is a high-performance, female board-to-board PCB connector designed for demanding applications. Featuring two rows and a threaded mount type, this connector ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The contact type, Loop Bellow, further enhances its reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination method of through-hole and matte tin plating make it easy to install. With 120 positions and a tail length of 4.83mm, it offers versatility in connectivity. The GBC60DRST is the perfect choice for industries requiring reliable and high-speed board-to-board connections.