GBC60DRTH-S13

Heilind Number:SULGBC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRTH-S13

Detailed Description

GBC60DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-machined phosphor bronze contacts plated with gold, it ensures reliable signal transmission even in harsh environments. Featuring a 2.54mm pitch and 120 positions across 2 rows, it offers versatile connectivity options. The full bellow contact design and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method simplify installation. Rated for 700VAC and 3A, it meets stringent safety and performance standards. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability. Perfect for aerospace, defense, and industrial applications, the GBC60DRTH-S13 is a trusted solution for critical connectivity needs.