GBC60DRTI-S13

Heilind Number:SULGBC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DRTI-S13

Detailed Description

Featuring a robust design for dependable connectivity, the GBC60DRTI-S13 is a high-performance board-to-board PCB connector essential for critical electronic applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient power transmission. With a 3A amperage and 700VAC voltage rating, this connector guarantees safe and reliable operation. Its female gender and threaded mount type facilitate secure installation, while the card extender termination method allows for easy connection. The gold-plated phosphor bronze contacts and matte tin termination plating ensure optimal signal transfer and corrosion resistance. With 120 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, defense, and other high-reliability industries, the GBC60DRTI-S13 guarantees exceptional performance in demanding conditions.