GBC60DRTI

Heilind Number:SULGBC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRTI

Detailed Description

Introducing the GBC60DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of power and signal connections. The two-row, 120-position design with a 2.54mm pitch offers ample connectivity options. Its straight orientation and threaded mount type provide secure and stable installation on PCBs. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees long-term durability and performance. Ideal for aerospace, defense, and industrial applications, the GBC60DRTI sets a new standard in connectivity.