GBC60DRTS

Heilind Number:SULGBC60DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRTS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRTS

Detailed Description

Introducing the GBC60DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers easy installation on PCBs. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees excellent signal transmission with a current rating of 3A and voltage of 700VAC. Featuring a pitch of 2.54mm, the 120-position connector with Full Bellow contact type is ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design with a connector height of 10.95mm and width of 10.16mm saves valuable board space. The matte tin termination plating ensures durability and RoHS compliance. Trust the GBC60DRTS for secure and efficient board-to-board connections in your electronic designs.