| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DRXI |
GBC60DRXI
| Heilind Number: | SULGBC60DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DRXI |
| ECAD Model: |
Specifications
Detailed Description
The GBC60DRXI is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a straight orientation, threaded mounting type, and termination method through hole, it offers secure and stable connections in two rows with a pitch of 2.54mm. The full bellow contact type enhances durability, while the operating temperature range of -65 to 125°C makes it suitable for harsh environments. With 120 positions and a tail length of 4.7mm, this connector is ideal for use in various electronic systems where performance and reliability are essential.

