GBC60DRXN

Heilind Number:SULGBC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRXN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRXN

Detailed Description

The GBC60DRXN Connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for high-power applications. This female connector has two rows of 120 positions each, accommodating multiple connections on a PCB. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varied industrial settings. With a compact design, the connector has a low profile with dimensions of 10.95mm in height and 10.16mm in width, making it space-efficient on the board. The matte tin termination plating offers corrosion resistance, ensuring long-term durability. Overall, the GBC60DRXN is a high-performance board-to-board connector suitable for critical applications in industries such as aerospace, defense, and telecommunications.