GBC60DRYI-S13

Heilind Number:SULGBC60DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DRYI-S13

Detailed Description

Introducing the GBC60DRYI-S13, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for optimal connectivity in electronic systems. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatility in circuit assembly. The threaded mount type and straddle orientation make installation easy and secure. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With 120 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its longevity. Perfect for high-reliability applications, this connector is a crucial component in advanced electronic systems.