| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DRYN |
GBC60DRYN
| Heilind Number: | SULGBC60DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DRYN, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board or card edge connections in electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures robust power transmission. Featuring two rows of 120 gold-plated contacts with a pitch of 2.54mm (.1in), it offers precise and secure connectivity. The straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its durable construction with matte tin termination plating guarantees long-term stability. Ideal for high-reliability applications, the GBC60DRYN is a trusted choice for demanding electronic systems.

