GBC60DRYS-S13

Heilind Number:SULGBC60DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRYS-S13

Detailed Description

The GBC60DRYS-S13 is a high-performance board-to-board PCB connector, meticulously designed for reliability in demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures impeccable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Its dual-row, 120-position configuration with a 2.54mm pitch and side hole mount type makes it versatile for various PCB setups. The Full Bellow contact type and straddle orientation guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a tail length of 10.8mm and a compact form factor, it provides efficient connectivity without compromising on space. Trust the GBC60DRYS-S13 for high-reliability connections in critical systems.