GBC60DRYS

Heilind Number:SULGBC60DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DRYS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DRYS

Detailed Description

Introducing the GBC60DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 120 positions, this connector offers ample connectivity options. Featuring a side hole mount type and thru-hole termination method, it ensures secure and reliable attachment to your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust the GBC60DRYS for seamless and robust board-to-board connections in your electronic devices.