GBC60DSXI

Heilind Number:SULGBC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DSXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DSXI

Detailed Description

Introducing the GBC60DSXI, a high-performance female connector designed for seamless board-to-board PCB connections. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm (.1 in) and 60 positions, it offers ample connectivity for your electronic components. The threaded mount type and through-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Full Bellow contact type and straight orientation further enhance its functionality. Measuring at 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, with a tail length of 4.06mm (.16 in), this connector provides a compact yet efficient solution for your connectivity needs. Trust in the GBC60DSXI for superior performance in your PCB designs.