GBC60DSXN

Heilind Number:SULGBC60DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DSXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DSXN

Detailed Description

The GBC60DSXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power connectivity. The straight orientation, 1-row layout, and 2.54mm pitch make it ideal for compact designs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. The matte tin termination plating provides durability and longevity. With its 60 positions and full bellow contact type, it offers high-density interconnect solutions. Meeting stringent quality standards, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. Elevate your PCB connections with the GBC60DSXN.