GBC60DTAH

Heilind Number:SULGBC60DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTAH

Detailed Description

Introducing the GBC60DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a gender of female, it offers 120 positions across 2 rows, making it ideal for high-density setups. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The contacts, made of Phosphor Bronze and plated with gold, ensure excellent conductivity and durability. Operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact design measuring 15.49mm in height and 9.4mm in width, the GBC60DTAH is a versatile solution for your PCB connectivity needs.