GBC60DTAS

Heilind Number:SULGBC60DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTAS

Detailed Description

Introducing our SKU GBC60DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The two rows of contacts, terminated through side holes with gold plating, offer efficient PCB mating. The loop bellow contact type and right-angle orientation provide secure connections in tight spaces. With 120 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. This connector is ideal for aerospace, defense, and industrial applications, meeting the highest standards of reliability and performance. Enhance your PCB designs with the GBC60DTAS.