GBC60DTAT

Heilind Number:SULGBC60DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTAT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTAT

Detailed Description

Introducing the GBC60DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. The PA9T housing and gold-plated phosphor bronze contacts ensure durability and efficient signal transmission, while the threaded mounting and through-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700VAC and a maximum amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its right-angle orientation and loop bellow contact type further enhance versatility, allowing for easy mating in tight spaces. With a temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial electronics, the GBC60DTAT guarantees high reliability and performance in every connection.