GBC60DTBD

Heilind Number:SULGBC60DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTBD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTBD

Detailed Description

GBC60DTBD - This high-performance PA9T and Phosphor Bronze board-to-board PCB connector, featuring gold contact plating, is designed for demanding applications requiring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector offers 2 rows of 120 loop bellow contacts, ideal for secure and stable connections. Its clearance hole mount type and through-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees consistent performance even in harsh environments. Its right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained setups. The matte tin termination plating enhances longevity and conductivity. Perfect for hi-rel applications, the GBC60DTBD is a top choice for professionals in the electronics industry.