GBC60DTBS

Heilind Number:SULGBC60DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTBS

Detailed Description

The GBC60DTBS is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows, each accommodating 60 positions for a total of 120 contacts. Its female gender and right-angle orientation make it suitable for space-constrained installations. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and reliability. The contact plating of gold ensures optimal signal transmission, while the termination method of thru hole with matte tin plating guarantees secure connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and current rating of 3A, this connector is ideal for use in harsh environments. Its loop bellow contact type further enhances its performance. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.57mm, it is easy to integrate into PCB assemblies. Overall, the GBC60DTBS is a reliable and efficient connectivity solution for critical electronic systems.