GBC60DTKD

Heilind Number:SULGBC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DTKD

Detailed Description

Introducing the GBC60DTKD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability, making it ideal for demanding applications. With a 3A current rating and 700VAC voltage capability, it offers robust power transmission. The two rows of 120 loop bellow contacts, with a pitch of 2.54mm, facilitate secure and efficient connections. Its straight orientation and clearance hole mount type allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. The Matte Tin termination plating enhances solderability. Compact yet sturdy, with dimensions of 15.49mm in height and 9.4mm in width, the GBC60DTKD is a versatile solution for your connectivity needs. Whether in aerospace, telecommunications, or industrial electronics, this connector ensures optimal performance. Trust in its high-quality construction and precision engineering for seamless integration into your designs. Upgrade your PCB connections with the GBC60DTKD for unparalleled reliability.